Amperite 12DP.1-6SDC

Image may be a representation.
See specs for product details.
Relay SS Digital CMOS Time Delay DPDT On Delay 10 A 12V DC .1 to 6 Sec Knob adj
Manufacturer #: 12DP.1-6SDC
Allied Stock #: 70200102
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$70.42 (Each)
1 $70.42
5 $67.24
25 $63.69
50 $58.40
100 $53.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Function : Flasher
Timing Range : 0.1 Sec. to 6 Sec.
Voltage, Control : 12 VDC

Overview



The DC10 Series has CMOS digital circuitry with DPDT relay output. Delay on operate timing mode. Timing Selection: Knob adjustable potentiometer or fixed. UL File #E96739(M). CSA File #LR62586. Contact Rating: 10 A @ 240 VAC res. Operating Temperature Range: –45°C to +70°C. Mounting: 8-Pin octal style plug. Spade terminal style available.

Product Added to Cart
Amperite
Relay SS Digital CMOS Time Delay DPDT On Delay 10 A 12V DC .1 to 6 Sec Knob adj
Allied Stock #: 70200102
Mfr's Part #: 12DP.1-6SDC
$70.420 Each
Quantity added: