AMETEK Pittman GM8224S024

Image may be a representation.
See specs for product details.
Gearmotor; 12VDC; 47rpm no load; 3.09oz/in tor const; .18/2.77A; 95.9 ratio
Mfr. Part#: GM8224S024
Allied Stock#: 70050425
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$195.79 (Each)
1 $195.79
3 $186.46
5 $175.49
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Ball
Current Rating : 2.8 A
Gear Type : Wide Face
Length, Shaft : 3.285 In.
Power, Input : 2.6 W
Primary Type : Motors
Series : GM8224 Series
Speed : 48.4 RPM
Torque : 175 Oz.-In.
Type : Brush Commutated DC Gearmotor
Voltage, Nominal : 12 VDC
Weight : 8.6 Oz.

Overview



Pittman brand LO-COG brush-commutated DC Gearmotors offer smooth, quiet operation and long life. LO-COG gearmotors feature sintered steel spur gears and are available with several reduction ratios and torque ratings to provide an economical solution for a wide range of applications. Armatures are skewed to minimize magnetic cogging, even at low speeds, and windings are resin impregnated for greater reliability in incremental motion applications. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life by maintaining optimum brush force throughout the life of the motor.
Features:

  • 2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
  • Diamond Turned Commutators Ensure Maximum Brush Life
  • Standard Copper Graphite Brushes

  • Product Added to Cart
    AMETEK Pittman
    Gearmotor; 12VDC; 47rpm no load; 3.09oz/in tor const; .18/2.77A; 95.9 ratio
    Allied Stock #: 70050425
    Mfr's Part #: GM8224S024
    $195.790 Each
    Quantity added: