AMETEK LAMB 116455-50

Image may be a representation.
See specs for product details.
Vacuum Motor; Ametek Lamb; 120V; 1-stage; 5.7 inch
Mfr. Part#: 116455-50
Allied Stock#: 70250956

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Ball/Sleeve
Power, Input : 788 W
Primary Type : Motors
Speed : 20730 RPM
Type : Vacuum Motor
Voltage, Nominal : 120 VAC

Overview

Description:

  • One Stage
  • 120 Volts
  • 5.7" 145 mm Diameter
  • Ball/Sleeve Bearings
  • Thru-Flow Discharge
  • Aluminum Fan End Bracket
  • Aluminum Commutator Bracket

    Features:
  • Suitable for 120 Volt AC Operation, 50/60 Hz
  • UL Recognized, Category PRGY2 (E47185)
  • CSA Certified, Class 1611 01 (LR31393)
  • Provision for Grounding
  • Skeleton-Frame Design
  • Thermal Protection, Automatic Reset, UL Category XEWR2 (E27701)
  • Lamb Electric Vacuum Motor Line Offers a Wide Range of Performance Levels to Meet Design Needs

  • Product Added to Cart
    AMETEK LAMB
    Vacuum Motor; Ametek Lamb; 120V; 1-stage; 5.7 inch
    Allied Stock #: 70250956
    Mfr's Part #: 116455-50
    $63.530 Each
    Quantity added: