AMETEK LAMB 116312-00

Image may be a representation.
See specs for product details.
Vacuum Motor; Ametek Lamb; 240V; 5.7"; 2-stage; thru-flow
Mfr. Part#: 116312-00
Allied Stock#: 70252267

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70252268
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Ball/Sleeve
Power, Input : 1070 W
Primary Type : Motors
Type : Vacuum Motor
Voltage, Nominal : 240 VAC
Product Added to Cart
AMETEK LAMB
Vacuum Motor; Ametek Lamb; 240V; 5.7"; 2-stage; thru-flow
Allied Stock #: 70252267
Mfr's Part #: 116312-00
$78.310 Each
Quantity added: