AMETEK DR656D72X

Image may be a representation.
See specs for product details.
Regenerative Blower; 5.0 HP; TEFC; 230/460-3-50/60
Manufacturer #: DR656D72X
Allied Stock #: 70244594
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$4044.64 (Each)
1 $4044.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 210 SCFM
Bearing Type : Ball
Blower Type : Regenerative
Diameter, Inlet : 2.23 In.
Static Pressure : 110 IWG
Termination : Terminals
Type : Regenerative
Voltage Rating : 230/460 VAC

Overview

Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gasses are drawn into the blower via the inlet ports on the impeller blades.

Product Added to Cart
AMETEK
Regenerative Blower; 5.0 HP; TEFC; 230/460-3-50/60
Allied Stock #: 70244594
Mfr's Part #: DR656D72X
$4,044.640 Each
Quantity added: