Location: 
All Products

AMETEK DR523K72/037210

AMETEK - DR523K72/037210 - Regenerative Blower,  3.0 HP,  TEFC,  200-230/460-3-50/60 View larger image View larger image
Image may be a representation.
See specs for product details.

AMETEK Regenerative Blower, 3.0 HP, TEFC, 200-230/460-3-50/60
Mfr. Part#:
DR523K72/037210

Allied Stock#: 70244599
 

Resources

View DR523K72/037210 Datasheet Datasheet

View More from AMETEK >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,927.98 (Each)
1$3,927.980
3$3,731.580
Availability

1 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Ball
Blower Type: Regenerative
Diameter, Inlet: 1.5 In.
Diameter, Outlet: 1.5 In.
Dimensions: 15.91" L x 14.21" H x 16.12" W, 404.1mm L x 358.1mm H x 409.5mm W
Static Pressure: 158 IWG
Termination: Terminals
Type: Regenerative
Voltage Rating: 230/460 VAC

Overview

Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gasses are drawn into the blower via the inlet ports on the impeller blades.