AMETEK 150016-52

Image may be a representation.
See specs for product details.
Blower; Canister; 24VDC; 35.3CFM; Dia-In 1.5"; Dim 127mmDia.x73.66mmL; Terminals
Mfr. Part#: 150016-52
Allied Stock#: 70097891

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$409.450 (Each)
1 $409.450
3 $388.980 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 35.3 CFM
Blower Type : Centrifugal
Diameter, Inlet : 1.5 In.
Dimensions : 127Dia. x 73.66L mm
Special Features : Speed Control
Static Pressure : 12.5 In. (H2O)
Temperature, Operating, Maximum : +45 °C
Temperature, Operating, Minimum : 0 °C
Termination : Terminals
Type : Canister
Voltage Rating : 24 VDC

Overview

Features:

  • Compact Design 3" and 5" Diameter
  • Max. Pressure to 50.0 In. H2O (Sealed)
  • Max. Air Flows to 45 CFM
  • Temperature: Working Air: 0°C to +45°C, Ambient Air: 0°C to +45°C, Storage Air: –40°C to +85°C
  • Dielectric Testing: 500 Volts AC RMS 60 Hz Applied for One Second Between Input Pins and Ground, One Milliamps Leakage Maximum
  • For Blowers Requiring External Drive Electronics See Below “Blower Controllers”
  • For Blowers with Mechanical Speed Control a Potentiometer Is Built-In to the Side of the Blower
  • For Blowers with Electrical Speed Control a 0 to 4 VDC Analog or PWM (100 Hz Minimum) Signal (User Supplied) Is Required

  • Product Added to Cart
    AMETEK
    Blower; Canister; 24VDC; 35.3CFM; Dia-In 1.5"; Dim 127mmDia.x73.66mmL; Terminals
    Allied Stock #: 70097891
    Mfr's Part #: 150016-52
    $409.450 Each
    Quantity added: