AMETEK 119378-52

Image may be a representation.
See specs for product details.
Blower; Canister; 24VDC; 44.6CFM; Dim 127mmDia.x71.63mmL; Terminals; 24.9in.-H2O
Manufacturer #: 119378-52
Allied Stock #: 70097896

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$695.72 (Each)
1 $695.72
2 $662.59
3 $631.04
6 $602.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 44.6 CFM
Blower Type : Centrifugal
Diameter, Inlet : 1.5 In.
Dimensions : 127Dia. x 71.63L mm
Special Features : Speed Control
Static Pressure : 24.9 In. (H2O)
Temperature, Operating, Maximum : 45 C
Temperature, Operating, Minimum : 0 C
Termination : Terminals
Type : Canister
Voltage Rating : 24 VDC

Overview

Features:

  • Compact Design 3" and 5" Diameter
  • Max. Pressure to 50.0 In. H2O (Sealed)
  • Max. Air Flows to 45 CFM
  • Temperature: Working Air: 0C to +45C, Ambient Air: 0C to +45C, Storage Air: –40C to +85C
  • Dielectric Testing: 500 Volts AC RMS 60 Hz Applied for One Second Between Input Pins and Ground, One Milliamps Leakage Maximum
  • For Blowers Requiring External Drive Electronics See Below “Blower Controllers”
  • For Blowers with Mechanical Speed Control a Potentiometer Is Built-In to the Side of the Blower
  • For Blowers with Electrical Speed Control a 0 to 4 VDC Analog or PWM (100 Hz Minimum) Signal (User Supplied) Is Required

  • Product Added to Cart
    AMETEK
    Blower; Canister; 24VDC; 44.6CFM; Dim 127mmDia.x71.63mmL; Terminals; 24.9in.-H2O
    Allied Stock #: 70097896
    Mfr's Part #: 119378-52
    $695.720 Each
    Quantity added: