Location: 
All Products

AMETEK 119350-51

AMETEK - 119350-51 - Blower,  Low Voltage,  BLDC,  16-28VDC,  76mm,  Microjammer View larger image View larger image
Image may be a representation.
See specs for product details.

AMETEK Blower, Low Voltage, BLDC, 16-28VDC, 76mm, Microjammer
Mfr. Part#:
119350-51

Allied Stock#: 70097889

 RoHS Compliant Part

 
View More from AMETEK >>
Pricing (USD) & Availability
Standard Pricing
$426.55 (Each)
1$426.550
2$406.240
3$386.890
6$369.300
Availability

3 can ship immediately.

19 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Blower Type: DC
Brand/Series: Microjammer Series
Diameter, Inlet: 1.5 In.
Diameter, Outlet: 0.75 In.
Dimensions: 76 Dia. x 86.84 L mm
Special Features: Speed Control
Static Pressure: 14 In. (H2O)
Temperature, Operating, Maximum: +45 °C
Temperature, Operating, Minimum: 0 °C
Termination: Leadwires
Type: Canister
Voltage Rating: 24VDC

Overview

Features:
  • Compact Design 3" and 5" Diameter
  • Max. Pressure to 50.0 In. H2O (Sealed)
  • Max. Air Flows to 45 CFM
  • Temperature: Working Air: 0°C to +45°C, Ambient Air: 0°C to +45°C, Storage Air: –40°C to +85°C
  • Dielectric Testing: 500 Volts AC RMS 60 Hz Applied for One Second Between Input Pins and Ground, One Milliamps Leakage Maximum
  • For Blowers Requiring External Drive Electronics See Below “Blower Controllers”
  • For Blowers with Mechanical Speed Control a Potentiometer Is Built-In to the Side of the Blower
  • For Blowers with Electrical Speed Control a 0 to 4 VDC Analog or PWM (100 Hz Minimum) Signal (User Supplied) Is Required