AMETEK 117814-00

Image may be a representation.
See specs for product details.
BLOWER; VARIABLE SPEED; NAUTALAIR; 8.0 INCH; 120VAC-1PH; STANDARD OUTPUT
Mfr. Part#: 117814-00
Allied Stock#: 70097952

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$888.260 (Each)
1 $888.260
3 $843.850
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 100 CFM
Current Rating : 3.5 A
Diameter, Inlet : 1.3 in., 33 mm
Dimensions : 7.7" Dia. x 5.75" L, 195mm Dia. x 146.1mm L
Series : Nautilair Series
Static Pressure : 9 In. (H2O)
Temperature, Operating, Maximum : 50 C
Temperature, Operating, Minimum : 0 C
Termination : Terminals
Type : DC
Voltage Rating : 120 VAC
Weight : 4.2 Lbs.

Overview

Features:

  • Brushless DC Motor with Hall-Effect Sensor Feedback
  • Internal Electronic Commutation Controller with Built-In Speed Control and Protection Features
  • Long Life, Sealed, Ball bearings with High Temperature Grease

  • Product Added to Cart
    AMETEK
    BLOWER; VARIABLE SPEED; NAUTALAIR; 8.0 INCH; 120VAC-1PH; STANDARD OUTPUT
    Allied Stock #: 70097952
    Mfr's Part #: 117814-00
    $888.260 Each
    Quantity added: