AMETEK DFS 116633-01
Blower, Centrifugal, 120VAC, 145x161.3mm, 65.6CFM, 250W, Terminals,Speed Control
Mfr. Part #: 116633-01 / RS Stock #: 70097958
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,349.78
5
$1,282.29
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
65.6 CFM
Blower Type
Centrifugal
Configuration
Scroll
Current Rating
5 A
Frequency
50/60 Hz
Inlet Diameter
1.25 in., 31.8 mm in
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Power Rating
250 W
Static Pressure
41.3 In. (H2O)
Termination
Terminals
Voltage Rating
120 V
Weight
6 lb