American Power Conversion (APC) BE750G
UPS,Home/Office, Network,120V Out,450/750 W/VA,120V Sup,2.5min. Bkup,Online
Mfr. Part #: BE750G / RS Stock #: 70125154
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
2.5 min. min
Capacity
750 VA
Color
Black
Communication
RJ45, USB
Cord Length
1.83 m
Input Type
5-15P
Mounting Type
Free Standing
Operation
Online
Output Type
(5) 5-15R
Output Voltage
120 VAC V
Power Rating
450 W W ; 750 VA W
Product Header
Home/Office and Network Use UPS
Series
Back-UPS ES Series
Supply Voltage
120 VAC V
Type
Home/Office, Network
Weight
10.4 lbs
Overview
APC's Back-UPS® ES Series is now "greener" than ever. The ES 350 utilizes an ultra-efficient design that consumes less power during normal operation than any other battery backup in its class, saving you money on your electricity bill. It's also RoHS compliant, which means its manufacture and ultimate disposal is easier on the environment. Even the packaging has been carefully selected to minimize energy use in it's creation and to maximize the use of recycled materials.
Features:
Included PowerChute® Safe System Shutdown Software
Full Dataline Protection
Three-Year Warranty
USB Connectivity
Features: