American Beauty 10505
Plier-Style Resistance Soldering System, Resistance,1800W,110V,Ultra-High Capac.
Mfr. Part #: 10505 / RS Stock #: 70140842
Price
Qty.
Standard Price
1
$1,728.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Includes
105C1 - 1800 W Resistance Soldering Power Unit ; 10587 - Heavy-Duty Plier Style Handpiece ; 10519HW - High Capacity Foot Switch
Power
1800 W
Voltage Rating
110 V
Overview
When it comes to Resistance Soldering, no other company in the world combines the depth of knowledge with the breadth of product offerings as American Beauty®. We offer the widest selection of handpieces, electrodes and power units and back our equipment with the industry’s best warranty. We work hand-in-hand with customers to help them realize the benefits of resistance soldering. In simple terms, each system consists of the core requirements for resistance soldering. A Power Unit & Footswitch is truly the foundation of a resistance soldering system; producing and controlling an ample supply of safe high amperage, low voltage current. A Handpiece completes an electrical circuit carrying the current from the source, through the pieces being soldered and back. The Electrode generates an instant and intense level of thermal output as current is forced through its highly resistive material.
Components:
?105C1 - 1,800 Watt Resistance Soldering Power Unit
10587 - Heavy-Duty Plier Style Handpiece
10519HW - High Capacity Foot Switch
Replacement Electrodes:
Model # 10565
Model # 10566
Applications:
Soldering thin wall copper pipe up to 1-1/2"” dia.
Soldering large lug terminations onto custom cable assemblies
Soldering terminations into large, close-nested, military connectors
Brazing thin wall copper tubing up to 3/8"
Specifications:
1,800 W (6.9 VAC) Maximum Output Power Unit with 23 Unique Power Settings, Lighted Rocker, 15 AMP Circuit Protection & Heavy-duty aluminum case. Available in 110 or 220V.
Heavy-Duty, User-friendly hand piece constructed from Heat-Resistant Plastic with ten foot (1.22 m) 6 AWG Power cord.
Hand piece connects to power unit with 3/8" ring terminal and stud/wing nut system to accommodate higher output range.
Concave Carbon Electrodes yield higher temperatures and allow for customization by grinding to fit application.
Rugged, Industrial Footswitch with 6 foot (1.83 m) cord.
Weight: 34.0 Lbs. (15.42 Kgs)
Components:
?105C1 - 1,800 Watt Resistance Soldering Power Unit
Replacement Electrodes:
Applications:
Specifications:
Weight: 34.0 Lbs. (15.42 Kgs)