American Zettler, Inc. XMCO-403EBBDH
Definite Purpose Contactor 40A 3-Pole 24V Coil Box Lugs
Mfr. Part #: XMCO-403EBBDH / RS Stock #: 70274012
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
40 A
Contact Material
Silver Cadmium Oxide
Control Voltage
24 VAC
Dimensions
0.00 in W X 2.40 in L X 0.16 in D
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Number of Poles
3
Power Rating
5 W
Standards
ARI780 ; ARI790 ; CUR Recognized ; EN 60947-4 ; GB14048.4 ; IEC 60947-4-1 ; UL Certified
Temperature Operating Range
-25 to 70 C
Terminal Type
Box Clamp
Type
Definite Purpose Contactor
Overview
Zettler's XMC0 series of Definite Purpose Contactors are electromechanical switching devices designed ideally for the HVAC industry. The most common applications of our contactors are found in refrigeration, air conditioning and heating. Other applications include elevators, food service equipment, cranes, hoists, welding machines, power supplies, vending machines, lighting, pumps, and compressors.
XMC0 is available in various pole configurations up to 90 amps and now with the option to comply with the A2L refrigerant requirements of Appendix JJ of UL 60335-2-40.
FEATURES
• A variety of termination options for specific application requirements
• Universal mounting plate: Easy replacement of competitor's contactors
• Heavy-duty contacts ensure long electrical life
• EE lamination (magnetic assembly) provides optimum performance while reducing power consumption
• Performance unaffected by position mounting
• Dust-free internal construction
• SCCR (short circuit current rating) 100kA, 600VAC
• Class F Coil Insulation
• Offer a complete line of auxiliary contacts and micro switches
• Mechanical Interlock device offered - 2P, 2P/3P, 3P, and 4P
• UL, CUR file no. E222994 Meets ARI 780/790 and IEC/UL 60947-4-1
• Option for compliance with A2L refrigerant requirements of UL 60335-2-79