American Power Conversion (APC) SURTD3000XLT-1TF3

Image may be a representation.
See specs for product details.
UPS; Smart-UPS RT; Step Down Transformer; 3000VA; 208V; 2100Watts
Mfr. Part#: SURTD3000XLT-1TF3
Allied Stock#: 70125248
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3,614.250 (Each)
1 $3,614.250
3 $3,433.540 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 3000 VA
Dimensions : 17 H x 10.20 W x 26 D
Input Type : L6-30P
Mounting Type : Rack Mount
Operation : Double Conversion Online
Output Type : (8) 5-20R, (1) L14-30R, (4) L6-20R, (2) L5-30R
Power Rating : 2100 W ; 3000 VA
Series : Smart-UPS RT Series
Supply Voltage : 208 VAC
Type : Network
Voltage, Output : 120/208 VAC
Weight : 245 lbs. (111.1 kg)

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:

  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy

  • Product Added to Cart
    American Power Conversion (APC)
    UPS; Smart-UPS RT; Step Down Transformer; 3000VA; 208V; 2100Watts
    Allied Stock #: 70125248
    Mfr's Part #: SURTD3000XLT-1TF3
    $3,614.250 Each
    Quantity added: