American Power Conversion (APC) SUA48XLBP

Image may be a representation.
See specs for product details.
SMART-UPS XL 48V BATT. PK TOW/RACK CONV
Manufacturer #: SUA48XLBP
Allied Stock #: 70125364

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$813.24 (Each)
1 $813.24
3 $772.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Chemical System : Lead Acid
Dimensions : 221 W x 444 H x 495 Dia.
Primary Type : Rechargeable
Series : Smart-UPS XL Series
Size : Rectangular
Temperature, Operating : 0 to 40 °C
Termination : SMD
Voltage Rating : 48 V
Weight : 146.3 lbs. (66.36 kg)

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:

  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy

  • Product Added to Cart
    American Power Conversion (APC)
    SMART-UPS XL 48V BATT. PK TOW/RACK CONV
    Allied Stock #: 70125364
    Mfr's Part #: SUA48XLBP
    $813.240 Each
    Quantity added: