American Power Conversion (APC) SMT1000RM2U

Image may be a representation.
See specs for product details.
APC SMART-UPS 1000VA LCD RM 2U 120V
Manufacturer #: SMT1000RM2U
Allied Stock #: 70125268

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71120865
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Battery Type : Lead-Acid
Capacity : 1000 VA
Color : Gray
Cord Length : 2.44 m
Dimensions : 3.5 H x 17 W x 18 D
Input Type : 5-15P
Input Voltage : 120 VAC
Interface : SmartSlot,USB
Mounting Type : Rack Mount
Operation : Line-Interactive
Output Type : (6) 5-15R
Power Rating : 700 W ; 1000 VA
Series : Smart-UPS Series
Supply Voltage : 120 VAC
Time, Backup : 8.7 min.
Type : Network
Voltage, Output : 120 VAC
Weight : 62.1 lbs. (28.18 kg)

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:

  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy

  • Product Added to Cart
    American Power Conversion (APC)
    APC SMART-UPS 1000VA LCD RM 2U 120V
    Allied Stock #: 70125268
    Mfr's Part #: SMT1000RM2U
    $620.430 Each
    Quantity added: