American Power Conversion (APC) P8V

Image may be a representation.
See specs for product details.
Surge Suppressor; Audio/Video; 8 Outlet; 120V; 6ft Cord; NEMA 5-15R
Mfr. Part#: P8V
Allied Stock#: 70125198

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$70.05 (Each)
1 $70.05
2 $66.71
3 $64.65
5 $61.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Length : 1.83 m
Cord Type : Coax
Current Rating : 15 A
Dimensions : 394 H x 95 W x 51 D mm
Number of Outlets : 8
Outlet Location : Top
Special Features : Circuit Breaker
Type : Audio/Video
Voltage Rating : 120 VAC

Overview



Lightning and power surges can permanently damage your audio and video electrical equipment. Even small surges can influence the performance of your electronics. This unit will protect your valuable equipment from the threat of bad power.

Features:

  • Status Indicator LEDs
  • Resettable Circuit Breaker
  • Noise Filtering
  • Cord Management
  • Plug Activated Safety Shutters
  • Coax Protection
  • Cable Line Protection
  • Cable Line Protection
  • IEEE Let-Through Rating and UL 1449 Compliance

  • Product Added to Cart
    American Power Conversion (APC)
    Surge Suppressor; Audio/Video; 8 Outlet; 120V; 6ft Cord; NEMA 5-15R
    Allied Stock #: 70125198
    Mfr's Part #: P8V
    $70.050 Each
    Quantity added: