American Power Conversion (APC) BR1300G

Image may be a representation.
See specs for product details.
UPS; AVR; 780Watts; 1300VA; input 120v/output 120V; 10 outlet; battery/surge
Mfr. Part#: BR1300G
Allied Stock#: 70125235

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 1300 VA
Color : Black
Cord Length : 1.83 m
Dimensions : 192 H x 91 W x 310 D
Input Type : 5-15P
Mounting Type : Free Standing
Operation : Line-Interactive
Output Type : (3) 5-15R (Battery Backup) (3) 5-15R (Surge Protection)
Power Rating : 780 W ; 1300 VA
Series : Back-UPS Pro Series
Supply Voltage : 120 VAC
Time, Backup : 4 Hr.
Voltage, Output : 120 VAC
Weight : 15.8 lbs. (7.15 kg)

Overview

The Back-UPS Pro provides abundant battery backup power, so you can work through medium and extended length power outages. It safeguards your equipment against damaging surges and spikes that travel along utility and data lines. And it features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and overvoltages.
The Back-UPS Pro also includes unique “green" features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and “AVR Bypass" also reduce power consumption. With the rest of the Back-UPS Pro’s standard features, this is the perfect unit it protect your productivity from the constant threat of bad power and lost data.


Features:

  • Intuitive LCD Interface
  • Efficiency Greater Than 97%
  • Predictive Replacement Battery Date
  • Single Switched Outlet Group
  • Resettable Circuit Breaker
  • Cold-Start Capable
  • Serial Connectivity
  • Auotmatic Self Test
  • Audible Alarms
  • Predictive Failure Notification

  • Product Added to Cart
    American Power Conversion (APC)
    UPS; AVR; 780Watts; 1300VA; input 120v/output 120V; 10 outlet; battery/surge
    Allied Stock #: 70125235
    Mfr's Part #: BR1300G
    $260.340 Each
    Quantity added: