American Power Conversion (APC) BR1200GI
APC POWER-SAVING BACK-UPS PRO 1200, 230V
Mfr. Part #: BR1200GI / RS Stock #: 70125291
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
7.6 min
Battery Type
Lead Acid
Color
Beige
Cord Length
1.83 m
Input Connection
IEC-320 C14 [DELETE]
Input Type
IEC-320 C14
Operation
Line-Interactive
Output Type
(5) C13
Output Voltage
230 VAC
Power Rating
720 W
Supply Voltage
230 VAC
Type
Network
Weight
25.6 lb
Overview
The Back-UPS Pro provides abundant battery backup power, so you can work through medium and extended length power outages. It safeguards your equipment against damaging surges and spikes that travel along utility and data lines. And it features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and overvoltages.
The Back-UPS Pro also includes unique "green" features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and "AVR Bypass" also reduce power consumption. With the rest of the Back-UPS Pro’s standard features, this is the perfect unit it protect your productivity from the constant threat of bad power and lost data.
Features:
Intuitive LCD Interface
Efficiency Greater Than 97%
Predictive Replacement Battery Date
Single Switched Outlet Group
Resettable Circuit Breaker
Cold-Start Capable
Serial Connectivity
Auotmatic Self Test
Audible Alarms
Predictive Failure Notification
The Back-UPS Pro also includes unique "green" features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and "AVR Bypass" also reduce power consumption. With the rest of the Back-UPS Pro’s standard features, this is the perfect unit it protect your productivity from the constant threat of bad power and lost data.
Features: