American Power Conversion (APC) AR204A

Image may be a representation.
See specs for product details.
Rack; Open; Knockdown; Double Frame; 19 In; 44U/77 In; Black; 2000lb Cap; NetShelter
Manufacturer #: AR204A
Allied Stock #: 70125206

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$543.70 (Each)
1 $543.70
3 $516.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Double Frame
Construction : Knockdown
Dimensions : 83.86 x 23.62 x 29.41 In.
Panel Space : 44U/77 In.
Primary Type : Open Rack
Series : NetShelter Series
Size : 19 In.
Type : Knockdown
Weight : 88.9 Lb.

Overview

750 lbs. Rating Load, 83.50 in. (Max.) Height External, 45U Rack Height, Racks

2- and 4-post racks provide an economical means of rack-mounting equipment.

  • Open Frame Provides Unobstructed Airflow
  • Easy Access to Installed Equipment
  • Self-Squaring Design

  • Product Added to Cart
    American Power Conversion (APC)
    Rack; Open; Knockdown; Double Frame; 19 In; 44U/77 In; Black; 2000lb Cap; NetShelter
    Allied Stock #: 70125206
    Mfr's Part #: AR204A
    $543.700 Each
    Quantity added: