American Power Conversion (APC) AP9872
Cord, Power, C19, 5-15P, 8.2ft., 120 V, Black, UL, CSA Stds
Mfr. Part #: AP9872 / RS Stock #: 70124988
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.79
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
2.5 m
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C19
Connector Type Cable end 2
5-15P
Current Rating
15 A
Jacket Color
Black
Operating Temperature
0 to 45 °C
Product Header
Power Cord
Standards
UL, CSA
Type
Power, Line
UPC Code
731304189374
Voltage Rating
120 V
Overview
Power Cords, 15 A Current Rating, 8.20 ft. Length, 120 V Voltage Rating
Input frequency is 50 Hz/60 Hz ?Height is 3.50 in.
Color is black. Net weight is 0.5 lbs. Load capacity is 1800 VA.
Color is black. Net weight is 0.5 lbs. Load capacity is 1800 VA.