American Power Conversion (APC) AP9563

Image may be a representation.
See specs for product details.
Power Strip; Basic; 10 Outlets; Rack Mnt; Cur-Rtg 20A; 12ft. Cord; Pwr-Rtg 2400VA
Manufacturer #: AP9563
Allied Stock #: 70125064
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$161.49 (Each)
1 $161.49
3 $155.04
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Length : 12 ft.
Current Rating : 20 A
Dimensions : 1.75" W x 17.5" H x 2.25" D
Mounting Type : Rack
Number of Outlets : 10
Power Rating : 2.4 kVA
Product Header : Basic 1U Rack Power Distribution Unit
Standards : UL, cUL, CSA
Type : Basic
Voltage Rating : 120 VAC

Overview


Provides power outlets for rack-mount equipment.

  • Supplies Power from One Branch Whip to Multiple Pieces of Equipment
  • Wide Range of Input and Output Connections
  • Includes Horizontal, Vertical and Toolless-Mount Varieties

  • Product Added to Cart
    American Power Conversion (APC)
    Power Strip; Basic; 10 Outlets; Rack Mnt; Cur-Rtg 20A; 12ft. Cord; Pwr-Rtg 2400VA
    Allied Stock #: 70125064
    Mfr's Part #: AP9563
    $161.490 Each
    Quantity added: