American Electrical, Inc. UTS250N-FTU-175A-3P-LL-UL

Image may be a representation.
See specs for product details.
MCCB; 175A; 600 VAC/600VDC; Thermal magnetic; UL 489; 3 pole; 35 KA interrupting
Manufacturer #: UTS250N-FTU-175A-3P-LL-UL
Allied Stock #: 71034631

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$490.77 (Each)
1 $490.77
5 $476.05
10 $456.42
Availability

5 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : UTS250N Series

Overview

American Electrical UTS250N Series — Door-Mounted or Flange-Mounted, Thermal Magnetic Circuit Breakers:

American Electrical's new MCCB – Molded Case Circuits Breakers.

Features:

  • Thermal-Magnetic 150 A through 250 A
  • Suitable for Branch Circuit Protection
  • Rated Current of 150 to 250 A, Max. 600 VAC, 600 VDC
  • UL489 Listed for use on UL508 Control Panels
  • Shunt Trip, Undervoltage Release and Other Accessories available.
  • Line and Load Lug Terminals included on All MCCBs
  • Toggle Handle provides Three Positions (On/Off and Tripped)
  • HACR (Heating, Air Conditioning and Refrigeration Rated)
  • Auxiliary Switch, Alarm Switch, Shunt Trip and Undervoltage
  • Release can be installed in the field.
  • Door-Mounted or Flange-Mounted, Flex Shaft Operating Handles available.
  • All Frame Sizes Suitable For Reverse-Feed Applications
  • All Breakers include Mounting Hardware

    Accessory Features — NOT Included:
  • Mechanism for mounting on outside not enclosure
  • Padlockable provision for safety lockout
  • Shafts can be cut to length to fit your enclosure
  • Choose from UL Type 1, 12 or
  • UL Type 3, 4, 4X

    Flange-Mounted Cable Operating Handles Cable-operated disconnect handle for flange mount Flexible cable allows for easy installation:
  • Padlockable for safety lockout
  • Cable lengths available: 36, 48, 60, 72, 84, & 128"
  • Cable sold separately
  • Choose from UL Type 1, 12, 3R, 4, 12 or UL Type 4, 4X

    UTS150N Locking Devices:
  • Removable Locking Device
  • Easily attaches to the MCCB
  • Allows handle to be locked in "OFF" position which guarantees isolation according to UL489
  • 3 padlocks may be used with shackle diameters ranging from 0.2· - 0.3" (not supplied)

    Mechanical Interlock Device:
  • Device locks two breakers together and provides
  • 3 positions: Left Off - Right On, Left On - Right Off, and Left Off - Right Off
  • Front interlocking plate allows installation of a padlock (not supplied) in order to fix the position. Two padlocks may be used to fix Left Off - Right Off

  • Product Added to Cart
    American Electrical, Inc.
    MCCB; 175A; 600 VAC/600VDC; Thermal magnetic; UL 489; 3 pole; 35 KA interrupting
    Allied Stock #: 71034631
    Mfr's Part #: UTS250N-FTU-175A-3P-LL-UL
    $490.770 Each
    Quantity added: