American Electrical, Inc. F24010S-3
Power Supply,AC-DC,24V,10A,340-550VIn,Enclosed,DIN Rail,Industrial,240W,F Series
Mfr. Part #: F24010S-3 / RS Stock #: 70037594
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$343.27
2
$328.13
5
$323.36
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Frequency
47 to 63 Hz GHz
Input Voltage
347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Input Voltage Range
340-550 VAC
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
10 A
Output Power
240 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
Rail Mounted Power Supply
Special Features
Parallelable ; Redundancy
Type
Industrial
Voltage Rating
115 V ; 230 V
Overview
24 VDC Output Voltage, DIN Rail Mount Power Supply
90% (Typ) high efficiency
UL, CSA and EN 60950 Approvals
EMC Certified
Touch Safe Power Entry
Power ON and Overload Status Indicators
High Efficiency — 90% Typical
Load Sharing for Parallel or Redundant Operation
No Power Derating to 60°C (140°F)
-10 to 70°C (14 to 158°F) Temperature Range with Free Convection
Short Circuit, Overload, No-Load and Overvoltage Protection
<0.2% Line Regulation with V IN\'b1 15%
<1% Load regulation with 0 A to I NOM
<2 ms Response with <2% Peaks for 10 to 90% I NOM