American Electrical, Inc. 124011850

Image may be a representation.
See specs for product details.
Crimp Terminal; Non-Insulated Wire Ferrule; 350; 40 mm; 20 mm Dia.
Mfr. Part#: 124011850
Allied Stock#: 70037548

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.050 (Pack of 100)
1 $93.050
5 $89.900 (Save 3%)
10 $85.550 (Save 8%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Tin
Dimensions, Ferrule : 20 mm
Insulation Type : Uninsulated
Length, Overall : 40 mm mm
Length, Pin : 40 mm
Material, Contact : Copper
Package Quantity : 100
Series : Non-Insulated DIN 46228 Series
Style : DIN
Type : Single Wire
Wire Size : 350 MCM

Overview

Non-Insulated Ferrule Material, Tin Plated Copper Tube Material

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper

  • Product Added to Cart
    American Electrical, Inc.
    Crimp Terminal; Non-Insulated Wire Ferrule; 350; 40 mm; 20 mm Dia.
    Allied Stock #: 70037548
    Mfr's Part #: 124011850
    $93.050 Pack of 100
    Quantity added: