American Electrical, Inc. 122010250

Image may be a representation.
See specs for product details.
Crimp Terminal; Non-Insulated Wire Ferrule; 14 AWG; 20 mm; 2.2 mm Dia.
Mfr. Part#: 122010250
Allied Stock#: 70037499

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.81 (Pack of 1000)
1 $45.81
5 $44.26
10 $42.12
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Tin
Dimensions, Ferrule : 2.2 mm
Insulation Type : Uninsulated
Length, Overall : 20 mm mm
Length, Pin : 20 mm
Material, Contact : Copper
Package Quantity : 1000
Series : Non-Insulated DIN 46228 Series
Style : DIN
Type : Single Wire
Wire Size : 14 AWG

Overview

Non-Insulated Ferrule Material, Tin Plated Copper Tube Material

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper

  • Product Added to Cart
    American Electrical, Inc.
    Crimp Terminal; Non-Insulated Wire Ferrule; 14 AWG; 20 mm; 2.2 mm Dia.
    Allied Stock #: 70037499
    Mfr's Part #: 122010250
    $45.810 Pack of 1000
    Quantity added: