American Electrical, Inc. 1182014

Image may be a representation.
See specs for product details.
Ferrule; 26 AWG; Insulated Wire Ferrule; 8mm; 12.5mm; 2mm (Min.); Copper; Grey
Mfr. Part#: 1182014
Allied Stock#: 70037599

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.470 (Pack of 500)
1 $21.470
5 $20.750
10 $19.740
Availability

10 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Gray
Contact Plating : Tin
Diameter, Insulation : 2.5 mm
Dimensions, Ferrule : 2.0 mm
Insulation Material : Plastic
Insulation Type : Insulated
Length, Overall : 12.5 mm mm
Length, Pin : 8 mm mm
Material, Contact : Copper
Package Quantity : 500
Series : Weidmuller Color Code Series
Style : DIN, Weidmuller
Type : Single Wire
Wire Size : 26 AWG

Overview


Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.


Product Added to Cart
American Electrical, Inc.
Ferrule; 26 AWG; Insulated Wire Ferrule; 8mm; 12.5mm; 2mm (Min.); Copper; Grey
Allied Stock #: 70037599
Mfr's Part #: 1182014
$21.470 Pack of 500
Quantity added: