American Beauty PSK150

Image may be a representation.
See specs for product details.
150 Watt Pro-Solder Kit
Manufacturer #: PSK150
Allied Stock #: 71122866

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$249.00 (Each)
1 $249.00
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Height : 21 in.
Weight : 6.75 lbs.
Width : 12 in.

Overview

American Beauty's professional soldering kits combine our work-horse soldering irons with every imaginable accessory required to help you produce the best solder joints, all in one rugged carrying case. The combination of intense heat and unmatched durability yields a Heavy-duty iron that can proudly be called an American Beauty and makes a versatile tool in any maintenance and repair operation. We've talked to solder professionals across all disciplines in order to understand what's necessary to get the job done and preserve the investment in your tool. Whether it be high quality lead-free solder, fluxing agent, cleaning and tinning tools, stands and solder removal devices, you'll find it in this kit.

Features:

  • Our 150 Watt heavy-duty soldering iron is specifically engineered to provide enough heat to tackle most soldering jobs while ensuring the durability to last for a generation.
  • Kit comes complete high quality lead-free solder, flux, tip tinner and solder sucker ensuring that you are never without a crucial accessory.
  • Proper maintenance is essential when it comes to soldering and this kit comes complete with a brass-sponge tip cleaner, custom bore-brush, and abrasive cleaning pad.
  • Our custom designed blow-modeled plastic case will ensure that your tool and accessories are protected on the job site. Kit includes a light-weight stand. *Ensure soldering iron has had adequate time to cool prior to returning to ca
  • Standard Tip Style Screwdriver
  • Wattage 150 watts
  • Maximum Temperature 1000 °F / 538 °C
  • Electrode Size/Diameter 3/8 in / 7.62 cm
  • Stand included? Yes
  • Available in a 220-240 VAC? Yes, available upon request
  • Tip Diameter 3/8 in
  • Product Width 12 in / 30.48 cm
  • Product Height 21.0 in / 53.34 cm
  • Package Weight 6.75 lbs / 3.06 kg

  • Product Added to Cart
    American Beauty
    150 Watt Pro-Solder Kit
    Allied Stock #: 71122866
    Mfr's Part #: PSK150
    $249.000 Each
    Quantity added: