American Beauty 3138E-100

Image may be a representation.
See specs for product details.
Soldering Iron; 100 W; 1⁄ 4 in. Shank; 6 Oz. Right Angle for Egronomic Comf
Mfr. Part#: 3138E-100
Allied Stock#: 70140859

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.750 (Each)
1 $131.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Power Rating : 100 W
Temperature, Operating : 850 to 1025
Type : Soldering Iron
Wattage : 100 W
Weight : 1.0 Lbs.

Overview



Soldering all day can be a challenge. Workers have to deal with the heat, the fumes and the weight of the iron itself. If we can make it a little easier by reducing the tension on their hands and wrist, that's the least we can do. Let your employees use the new Ergo Iron today!
An exacting laser cut followed by a precision brazing operation turns our Heavy-Duty 60 through 175 Watt Soldering irons into Ergo Irons. The near 90 degree angle in the soldering iron casing allows the user to operate the iron from an ergonomically comfortable position, reducing tension in the hand and wrist. The irons perform to the same exacting standards of our standard products and are covered by the same, industry best, 3 year warranty.
Weight: 1.0 Lbs. (0.45 Kgs)
Diameter: 3⁄8

Product Added to Cart
American Beauty
Soldering Iron; 100 W; 1⁄ 4 in. Shank; 6 Oz. Right Angle for Egronomic Comf
Allied Stock #: 70140859
Mfr's Part #: 3138E-100
$131.750 Each
Quantity added: