American Beauty 3110LT-35

Image may be a representation.
See specs for product details.
35 WATT SOLDERING IRON(NO TIP)
Manufacturer #: 3110LT-35
Allied Stock #: 70140952

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$67.00 (Each)
1 $67.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Includes : Replacement Element
Length, Overall : 6.5 in.
Material : Nichrome Wound (Heating Element)
Power Rating : 35 Watts
Primary Type : Soldering Iron
Temperature, Operating : 940 F (504 C)
Tip Length : 2.25" (57.15mm)
Tip Style : No Tip
Type : Pencil-Style
Wattage : 35 W

Overview



The little guy that really packs a punch! Designed in the same fashion as our heavy-duty soldering irons, these pencil-style irons are certainly not your average hobby iron. Referred to as production-ready, these irons repeatedly perform hard soldering applications, day in and day out. The combination of intense heat and unmatched durability yields a pencil iron that can proudly be called an American Beauty and makes a versatile tool in any maintenance and repair operation.

Product Added to Cart
American Beauty
35 WATT SOLDERING IRON(NO TIP)
Allied Stock #: 70140952
Mfr's Part #: 3110LT-35
$67.000 Each
Quantity added: