Altech Corp TR-11CX633A

Image may be a representation.
See specs for product details.
Circuit Breaker; Overcurrent; Push; Cur-Rtg 3A; Panel; 1 Pole; Quick Connect Snap
Mfr. Part#: TR-11CX633A
Allied Stock#: 70075442

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 26
Pricing (USD) & Availability
Standard Pricing
$3.850 (Each)
1 $3.850
50 $3.460 (Save 10%)
100 $3.350 (Save 13%)
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Current Rating : 3 A
Dimensions : 19 L x 11 W x 27.5 H mm
Mounting Hole Size : D-Shaped, 10.2 Dia. x 9.4 H mm
Mounting Type : Chassis, Rear Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : TR11 Series
Shop By : Factory Choice
Standards : UL 1077 Recognized
Termination : QC Tabs
Type : Thermal
Voltage Rating : 240 VAC ; 32 VDC ; 24 VDC

Overview

The TR11 Series provides protection of control transformers, UPS, power strips, solenoids, etc. against damage due to overload conditions.
Features:

  • UL-1077 Recognized
  • CSA 22.2
  • EN 60934
  • Single Pole
  • 0.25” Quick Connect Terminals
  • 240 VAC, 50/60 Hz, 32/24 VDC (VDE)

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Overcurrent; Push; Cur-Rtg 3A; Panel; 1 Pole; Quick Connect Snap
    Allied Stock #: 70075442
    Mfr's Part #: TR-11CX633A
    $3.850 Each
    Quantity added: