Altech Corp TL50LW2U

Image may be a representation.
See specs for product details.
Light Tower; 24V AC/DC; 50mm Lens Module; White; Flashing LED
Manufacturer #: TL50LW2U
Allied Stock #: 70233752

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.53 (Each)
1 $65.53
5 $62.24
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : White
Color, Lens : White
Diameter, Base : 50 mm
Enclosure Rating : IP65 Protection
Height : 2.677" (68mm)
Mounting Type : Base
Primary Type : Tower
Series : TL Series
Shop By : Factory Choice
Size : 50 mm
Special Features : Operational Buzzer with Dual Sound Mode, SMD LED Technology, Bright Illumination, Sleek and Stackable Design
Supply Voltage : 24 V ac⁄dc
Temperature Range : -30 to +60 °C
Temperature, Opening, Maximum : +60 °C
Temperature, Operating, Minimum : -30 °C
Type : Flashing

Overview

50mm, 24 VAC/VDC, Tower Light, Lens Modules
Features:

  • Sleek, Stackable Design
  • SMD LED Technology
  • Uniform, Bright Illumination
  • Integrated LED Light Module Available in Continuous, Flashing and Rotary Versions
  • Flexibility to Upgrade from Single LED Unit to Multiple LED Units
  • Wide Voltage Range from 12 VAC/VDC to 240 VAC
  • Operational Buzzer Feature with Dual Sound Mode — Continuous and Intermittent with 80 dB Output
  • Approvals: 12 Volt Lens (CE, NEMA), 24, 120, 240 Volt Lens (UL, CE, NEMA)

  • Product Added to Cart
    Altech Corp
    Light Tower; 24V AC/DC; 50mm Lens Module; White; Flashing LED
    Allied Stock #: 70233752
    Mfr's Part #: TL50LW2U
    $65.530 Each
    Quantity added: