Altech Corp SVP15-5,08

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Plug; Screw Cage; 15; 5.08 mm; 30-14 AWG; 12 A; 300 V
Manufacturer #: SVP15-5,08
Allied Stock #: 70078106

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.93 (Each)
20 $7.93
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Agency Approvals : cULus
Color : Green
Current Rating : 12 A
Length, Overall : 76.2 mm
Level : Single Level
Material, Body : PA6.8
Material, Screw : Galvanized Steel
Material, Terminal : Nickeled Brass
Mounting Type : In-Line
Number of Poles : 15 Pole
Pin Spacing : 5.08 mm(0.2 in)
Primary Type : PCB
Screw Size : M3
Series : SVP Series
Shop By : Factory Choice
Stripping Length : 9.1 mm
Termination : Socket
Torque : 4.5 lbf-in
Type : Plug
Voltage Rating : 300 V
Wire Entry : Front
Wire Size : 14-30 AWG
Wire Termination Type : Screw

Overview

PA6.8 Body , Vertical Plug-Wire Entry on Locking Tab Side Orientation, Plug

Wire Entry

For industrial applications and/or applications where frequent wire terminations occur. Single mold offers maximum strength. Plugs mate with shrouded headers listed on page 83. UL, CSA, IEC/VDE.

Features

  • Perpendicular to Plug-In
  • Same Direction as Plug-In
  • Same Plane as Screws and Same Direction as Plug-In

  • Product Added to Cart
    Altech Corp
    Conn; Term Blk; PCB; Plug; Screw Cage; 15; 5.08 mm; 30-14 AWG; 12 A; 300 V
    Allied Stock #: 70078106
    Mfr's Part #: SVP15-5,08
    $7.930 Each
    Quantity added: