Altech Corp SVF12-5,08

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Plug; Screw Cage; 12; 5.08 mm; 30-14 AWG; 12 A; 300 V
Mfr. Part#: SVF12-5,08
Allied Stock#: 70077470

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.030 (Each)
1 $7.030
50 $6.410 (Save 9%)
100 $6.060 (Save 14%)
250 $5.750 (Save 18%)
500 $5.480 (Save 22%)
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : cULus
Color : Green
Current Rating : 12 A
Level : Single Level
Mounting Type : In-Line
Number of Poles : 12 Pole
Pin Spacing : 5.08 mm(0.2 in)
Primary Type : PCB
Series : SVF Series
Shop By : Factory Choice
Termination : Socket
Type : Plug
Voltage Rating : 300 V
Wire Size : 14-30 AWG
Wire Termination Type : Screw

Overview


Wire Entry

For industrial applications and/or applications where frequent wire terminations occur. Single mold offers maximum strength. Plugs mate with shrouded headers listed on page 83. UL, CSA, IEC/VDE.
5.08 mm (0.20") pin spacing. 12 A, 300 V, 30-14 AWG. Vertical construction with grip top makes insertion and removal easy. Wire entry perpendicular to plug-in direction on locking tab side. Color: Green.

Features

  • Perpendicular to Plug-In
  • Same Direction as Plug-In
  • Same Plane as Screws and Same Direction as Plug-In

  • Product Added to Cart
    Altech Corp
    Terminal Block Connector; PCB; Plug; Screw Cage; 12; 5.08 mm; 30-14 AWG; 12 A; 300 V
    Allied Stock #: 70077470
    Mfr's Part #: SVF12-5,08
    $7.030 Each
    Quantity added: