Altech Corp STL132/7 32.507
Terminal Block Connector,PCB,Header,Single Level,Breakaway,Sldr,7 Pos,5mm Pitch
Mfr. Part #: STL132/7 32.507 / RS Stock #: 70078472
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$0.67
150
$0.62
300
$0.54
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Dimensions
1.38 in L
Mounting Type
PCB Mount
Number of Positions
7
Primary Type
Wire to Board
Special Features
Breakaway Construction
Style
Straight Pin Header
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
0.0398 Reducing Pin Diameter, Polyamide 6.6 Strip , Gray , Straight Pin Header
Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
- STL132 Pin Header. 5 mm (0.197") Pin Spacing. 10 A, 300 V.Open pin type. Can be supplied in strips up to 24 poles. 1.0 mm (0.04") dia. round pins (boardside). Smaller pin diameterfor 1.0 mm (0.04") through-holes. Mate with AK130, AK132 plugs.
10 A, 300 V, 22-14 AWG?Standard Color: Gray
Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
- STL132 Pin Header. 5 mm (0.197") Pin Spacing. 10 A, 300 V.Open pin type. Can be supplied in strips up to 24 poles. 1.0 mm (0.04") dia. round pins (boardside). Smaller pin diameterfor 1.0 mm (0.04") through-holes. Mate with AK130, AK132 plugs.