Altech Corp RP4330
Miniature Circuit Breaker, 4 Pole, 40A, DIN, 300mA Fault Trip Current, RP Series
Mfr. Part #: RP4330 / RS Stock #: 70259281
Price
Qty.
Standard Price
1
$180.66
5
$169.77
10
$160.45
25
$154.73
50
$138.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
40 A
Number of Poles
4
Type
Hydraulic/Magnetic
Voltage Rating
230 V
Overview
FI compact Earth Leakage Circuit Breakers detect and interrupt earth (ground) faults. They are VDE approved for the European system of protecting people, animals, equipment, and property from dangerous line-to-ground and shock hazard currents. US applications include ground fault protection of equipment
(GFPE) using the 10 mA and 30 mA fault current ratings, especially when high distributed capacitance or other leakages cause excessive nuisance trips at lower fault currents. Applications for the 300 mA rating are equipment protection and fire prevention by limiting the energy of a fault to less than the minimum ignition energy for many materials.
(GFPE) using the 10 mA and 30 mA fault current ratings, especially when high distributed capacitance or other leakages cause excessive nuisance trips at lower fault currents. Applications for the 300 mA rating are equipment protection and fire prevention by limiting the energy of a fault to less than the minimum ignition energy for many materials.