Altech Corp RP4203
Circuit Breaker, 4 Pole, 25A Max Rated Line Current, 30 mA Fault Trip Current
Mfr. Part #: RP4203 / RS Stock #: 70076458
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
25 A
Mounting Type
DIN Rail Mount
Number of Poles
4 Pole
Overload
Ground Fault/Earth Leakage
Series
RP Series
Standards
VDE Approved
Termination
Screws
Voltage Rating
415 VAC V ; 220 VDC V ; 380 VDC V
Overview
FI compact Earth Leakage Circuit Breakers detect and interrupt earth (ground) faults. They are VDE approved for the European system of protecting people, animals, equipment, and property from dangerous line-to-ground and shock hazard currents. US applications include ground fault protection of equipment
(GFPE) using the 10 mA and 30 mA fault current ratings, especially when high distributed capacitance or other leakages cause excessive nuisance trips at lower fault currents. Applications for the 300 mA rating are equipment protection and fire prevention by limiting the energy of a fault to less than the minimum ignition energy for many materials.