Altech Corp RM2U16 8995.2

Image may be a representation.
See specs for product details.
Relay; 6 A; 250 VAC⁄ 30 VDC; 22-12 AWG; 12.24 in.; 3.43 in.; 2.99 in. (Max.
Mfr. Part#: RM2U16 8995.2
Allied Stock#: 70078516

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$533.200 (Each)
1 $533.200
3 $506.540
6 $476.150
9 $447.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 9000 Ohms +⁄- 15%
Contact Form : DPDT
Current Rating : 6 A
Current, Coil : 8.9 mA
Function : General Purpose
Height : 2.99" (75.9mm) (Max.)
Length : 12.24" (310.896mm)
Material, Contact : Silver Cadmium Oxide
Mounting Type : DIN Rail
Number of Pins : 8
Power Rating : 2 kVA
Product Description : Isolated channels (no bus) allow control of each relay by a different logic system, if necessary. Mix sourcing (positive switching, Vcc on⁄off) and sinking (negative switching, ground on⁄off) on a single multi-relay module. Provide spare relay channels for future needs without committing to a specific logic power supply, and without committing coil-drive power for more than one relay at a time. This relay modules provide high density packaging of miniature general purpose relays with double pole double throw (2 Form C) contact configurations and low current AC and DC coils. Can load own relays in RC relay carrier, or order the RM relay module complete with relays.
Product Header : DIN Rail Mount Isolated Channel Relay
Relay Type : Electro Mechanical
Shop By : Factory Choice
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -40 °C
Termination : Cage Clamp
Voltage Rating : 380 VAC
Voltage, Control : 110 VAC
Width : 3.43" (87.1mm)
Wire Size : 30-14 AWG

Overview



Traditional relay interfaces in a high density package. Protect equipment, devices and components from feed-back and cross-system overvoltages by isolating electrical and electronic circuits. Bussed or isolated coil circuits. Supplied with relays modules only. Units without relays are available. Indicator and DC protection diodes. Available up to 110 VDC, 220 VAC with coil circuits. Contact circuits rated 250 V, 10 A (SPDT) or 2 × 8 A (DPDT) or 15 A (SPDT isolated only); 30-14 AWG.

  • Screw Cage Clamp Connectors
  • LED Coil Voltage Indicators
  • Reverse DC Polarity LED Protection
  • Surge Protection with DC Coil
  • DIN Rail Mount, Panel Mount Available

  • Product Added to Cart
    Altech Corp
    Relay; 6 A; 250 VAC⁄ 30 VDC; 22-12 AWG; 12.24 in.; 3.43 in.; 2.99 in. (Max.
    Allied Stock #: 70078516
    Mfr's Part #: RM2U16 8995.2
    $533.200 Each
    Quantity added: