Altech Corp RM1E2 8929.3

Image may be a representation.
See specs for product details.
Relay; 8 A; 250 VAC⁄ 30 VDC; 12 VDC; SPDT; 55 mA; 220 Ohms +⁄ - 15%
Mfr. Part#: RM1E2 8929.3
Allied Stock#: 70078502

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.980 (Each)
1 $55.980
5 $53.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 220 Ohms +⁄- 15%
Contact Form : SPDT
Current Rating : 8 A
Current, Coil : 55 mA
Function : General Purpose
Height : 2.99" (75.9mm) (Max.)
Length : 1.57" (39.878mm)
Material, Contact : Silver Cadmium Oxide
Mounting Type : DIN Rail
Number of Pins : 5
Power Rating : 2500 VA (Resistive), 1800 VA (Inductive)
Product Description : Isolated channels (no bus) allow control of each relay by a different logic system, if necessary. Mix sourcing (positive switching, Vcc on⁄off) and sinking (negative switching, ground on⁄off) on a single multi-relay module. Provide spare relay channels for future needs without committing to a specific logic power supply, and without committing coil-drive power for more than one relay at a time. This relay modules provide high density packaging of miniature general purpose relays with single pole double throw (2 Form C) contact configurations and low current AC and DC coils. Can load own relays in RC relay carrier, or order the RM relay module complete with relays.
Product Header : DIN Rail Mount Isolated Channel Relay
Relay Type : Electro Mechanical
Shop By : Factory Choice
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -40 °C
Termination : Cage Clamp
Voltage Rating : 380 VAC
Voltage, Control : 12 VDC
Width : 3.43" (87.1mm)
Wire Size : 30-14 AWG

Overview



Traditional relay interfaces in a high density package. Protect equipment, devices and components from feed-back and cross-system overvoltages by isolating electrical and electronic circuits. Bussed or isolated coil circuits. Supplied with relays modules only. Units without relays are available. Indicator and DC protection diodes. Available up to 110 VDC, 220 VAC with coil circuits. Contact circuits rated 250 V, 10 A (SPDT) or 2 × 8 A (DPDT) or 15 A (SPDT isolated only); 30-14 AWG.

  • Screw Cage Clamp Connectors
  • LED Coil Voltage Indicators
  • Reverse DC Polarity LED Protection
  • Surge Protection with DC Coil
  • DIN Rail Mount, Panel Mount Available

  • Product Added to Cart
    Altech Corp
    Relay; 8 A; 250 VAC⁄ 30 VDC; 12 VDC; SPDT; 55 mA; 220 Ohms +⁄ - 15&#37
    Allied Stock #: 70078502
    Mfr's Part #: RM1E2 8929.3
    $55.980 Each
    Quantity added: