Altech Corp R4N-2014-23-1024-WTL

Image may be a representation.
See specs for product details.
Relay; Electro Mechanical; 4PDT; 6A; 24VDC; Plug in
Manufacturer #: R4N-2014-23-1024-WTL
Allied Stock #: 70347421

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.22 (Each)
1 $6.22
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 4PDT
Current Rating : 6 A
Mounting Type : Socket
Number of Pins : 14
Relay Type : Electromechanical Relay
Series : R4 Series
Shop By : Factory Choice
Special Features : LED Indicator ; Mechanical Indicator ; Lockable Test Button
Termination : Plug-In
Voltage, Control : 24 VDC

Overview

  • Compact size
  • Cadmium - free contacts
  • AC and DC coils
  • For plug-in sockets, 35 mm rail mount or on panel mounting
  • WT (mechanical indicator + lockable front test button) - standard features of relays for plug-in sockets.
  • Relays may be provided with the test buttons (no latching) and plugs

  • Product Added to Cart
    Altech Corp
    Relay; Electro Mechanical; 4PDT; 6A; 24VDC; Plug in
    Allied Stock #: 70347421
    Mfr's Part #: R4N-2014-23-1024-WTL
    $6.220 Each
    Quantity added: