Altech Corp PVP06-5,08
Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 6Pole 5.08mmPitch PVP-5.08Series
Mfr. Part #: PVP06-5,08 / RS Stock #: 70077413
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.82
10
$1.58
25
$1.51
50
$1.43
100
$1.36
500
$1.27
1000
$1.09
Additional Inventory
Can ship in 10 days:
1849
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; IEC ; CE
Color
Green
Current Rating
12 A
Level
Single Level
Number of Poles
6
Pin Spacing
5.08 mm mm
Primary Type
PCB
Special Features
Closed End
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
Shrouded headers for screw-cage clamp design plugs are industry standard compatible. Single mold construction. Headers mate with plugs on previous page. UL, CSA, IEC/VDE.
5.08 mm (0.20") pin spacing.Closed ends. 1.0 × 1.0 mm (0.039 × 0.039") square pins. Color: Green.