Altech Corp PV14-5,08-K

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Header; SnglLvl; ScrFlange; Sldr; 14Pole; 5.08mmPitch; PV-5.08-K
Mfr. Part#: PV14-5,08-K
Allied Stock#: 70078583

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.370 (Each)
20 $2.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Agency Approvals : UL, IEC, CE
Color : Green
Current Rating : 12 A
Hole Size : 1.5 mm
Length, Overall : 81.3 mm
Level : Single Level
Material, Body : PA6.8
Material, Terminal : Tin-Plated Brass
Number of Poles : 14 Pole
Pin Spacing : 5.08 mm mm
Primary Type : PCB
Series : PV-5.08-K Series
Shop By : Factory Choice
Spacing, Pin : 5.08 mm
Special Features : Screw Flange
Standards : IEC, CE Marked
Termination : PCB Pins
Type : Header
Voltage Rating : 300 V

Overview

Vertical Header with Screw Flange, PA6.8 Body , Tin-Plated Brass Terminal, Terminal Block

PV-5.08K . 5.08 mm (0.20") pin spacing. 12 A, 450 V, 30-14 AWG.
Single mold design

Product Added to Cart
Altech Corp
Conn; TermBlk; PCB; Header; SnglLvl; ScrFlange; Sldr; 14Pole; 5.08mmPitch; PV-5.08-K
Allied Stock #: 70078583
Mfr's Part #: PV14-5,08-K
$2.370 Each
Quantity added: