Altech Corp PSB-36024

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 14A; 187-550V In; Enclosed; DIN Rail Mount; 336W; PSA Series
Manufacturer #: PSB-36024
Allied Stock #: 70236419

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$150.21 (Each)
1 $150.21
15 $145.59
25 $141.24
50 $137.15
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 14 A
Input Voltage : 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC ; 347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 336 W
Primary Type : AC-DC
Series : PSA Series
Shop By : Factory Choice
Special Features : 3 Year Warranty ; 100% Full Load Burn-In Test ; Convection Cooled ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type : Industrial
Voltage, Input Range : 187-550 VAC
Voltage, Output : 24 VDC

Overview

DIN Rail Power Supply PSB Series
Altech DIN Rail mountable power supplies have a Universal AC input range of 85 V to 264 V on the single phase and 350 V to 550 V 3 phase. They are suitable for industrial and automation applications. The PSB series has a built-in short circuit, overload, over-voltage and over-temperature protection. High efficiency power supplies cooled by free air convection, featuring an LED indicator for power-on and have a 100% full load burn-in test.

Product Added to Cart
Altech Corp
Power Supply; AC-DC; 24V; 14A; 187-550V In; Enclosed; DIN Rail Mount; 336W; PSA Series
Allied Stock #: 70236419
Mfr's Part #: PSB-36024
$150.210 Each
Quantity added: