Location: 
All Products

Altech Corp PS-S6012

Altech Corp - PS-S6012 - Power Supply;  AC-DC;  12V@5A;  85-264V In;  Enclosed;  DIN Rail Mount;  PS-S Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Power Supply; AC-DC; 12V@5A; 85-264V In; Enclosed; DIN Rail Mount; PS-S Series
Mfr. Part#:
PS-S6012

Allied Stock#: 70076012

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$55.87 (Each)
1$55.870
15$53.940
25$52.150
50$50.470
100$48.890
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS-S Series
Configuration: Enclosed
Current Rating: 5 A
Current, Output: 5 A
Input Voltage: 100-264 VAC
Mounting Type: DIN Rail Mount
Number of Outputs: 1
Operation: Switching
Power, Output: 60 W
Special Features: 3-Years Warranty, 100% Full Load Burn-in Test, Cooling by Free Air Convection, Short Circuit Protections, Overload Protections, Overvoltage Protections
Type: Industrial
Voltage Rating: 12 V
Voltage, Output: 12 VDC

Overview



Altech DIN Rail mountable power supplies have a Universal AC input range of 85-264 V on the single-phase and 350-550 V on the three-phases. They are suitable for industrial and automation applications. This line has a built-in short circuit, overload, over-voltage and over-temperature protection. They are available from 45 W-960 W with standard voltage outputs of 5 V, 12 V, 15 V, 24 V on the lower wattage models, and 24 V and 48 V on the higher wattage units. These high efficiency (up to 91%) power supplies are cooled by free air convection, have an LED indicator for power on and have a 100% full load burn-in test. They are UL/cUL and CE approved and have a 3-year warranty.

  • UL508 Listed
  • Installed on DIN Rail TS35/7.5 or 15
  • Protections: Short Circuit/Overload/Overvoltage/Over Temperature
  • Cooling by Free Air Convection<
  • Worldwide Approvals
  • Universal AC Input
  • Three-Year Warranty