Altech Corp PS-4524

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 2A; 85-264V In; Enclosed; DIN Rail; Industrial; 48W; PS Series
Manufacturer #: PS-4524
Allied Stock #: 70075526

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.53 (Each)
1 $59.53
15 $58.52
25 $56.56
50 $53.86
100 $53.01
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current Rating : 2 A
Current, Output : 2 A
Frequency : 47 to 63 Hz
Height : 2.638" (67mm)
Input Voltage : 85-264 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 48 W
Primary Type : AC-DC
Product Header : 45 W Single Output Class ll DIN Rail Power Supply
Series : PS Series
Shop By : Factory Choice
Temperature, Operating, Maximum : 50 °C
Temperature, Operating, Minimum : -10 °C
Type : Industrial
Voltage Rating : 24 V
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC
Width : 3.071" (78mm)

Overview

Altech DIN Rail mountable power supplies have a Universal AC input range of 85-264 V on the single-phase and 350-550 V on the three-phases. They are suitable for industrial and automation applications. This line has a built-in short circuit, overload, over-voltage and over-temperature protection. They are available from 45 W-960 W with standard voltage outputs of 5 V, 12 V, 15 V, 24 V on the lower wattage models, and 24 V and 48 V on the higher wattage units. These high efficiency (up to 91%) power supplies are cooled by free air convection, have an LED indicator for power on and have a 100% full load burn-in test. They are UL/cUL and CE approved and have a 3-year warranty.

  • UL508 Listed
  • Installed on DIN Rail TS35/7.5 or 15
  • Protections: Short Circuit/Overload/Overvoltage/Over Temperature
  • Cooling by Free Air Convection<
  • Worldwide Approvals
  • Universal AC Input
  • Three-Year Warranty

  • Product Added to Cart
    Altech Corp
    Power Supply; AC-DC; 24V; 2A; 85-264V In; Enclosed; DIN Rail; Industrial; 48W; PS Series
    Allied Stock #: 70075526
    Mfr's Part #: PS-4524
    $59.530 Each
    Quantity added: