Altech Corp PIR6WB-1PS-24VDC-O

Image may be a representation.
See specs for product details.
SPST-NO Solid State Relay Screw DIN Rail Transistor; 2 A; 60 V dc; 230 V ac
Mfr. Part#: PIR6WB-1PS-24VDC-O
Allied Stock#: 70245539

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$43.900 (Each)
10 $43.900
Availability

0 can ship immediately.

104 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : SPST-NO
Mounting Type : DIN Rail
Relay Type : Solid State Relay
Series : PIR6W Series
Shop By : Factory Choice

Overview

PIR6WB-1PS
The PIR6WB Altech series of Solid State Relays are designed for 35 mm DIN Rail mount. Adapted for the co-operation with interconnection strip type ZG20 and encased with an IP20 protection these relays are suitable for various applications. All models are highly reliable and excellent quality.

Product Added to Cart
Altech Corp
SPST-NO Solid State Relay Screw DIN Rail Transistor; 2 A; 60 V dc; 230 V ac
Allied Stock #: 70245539
Mfr's Part #: PIR6WB-1PS-24VDC-O
$43.900 Each
Quantity added: