Altech Corp MV15-110V-CU

Image may be a representation.
See specs for product details.
Digital Voltmeter; 3-Digit LED; 1/8 DIN; 50-480 VAC Range; 110 VAC +/-20% (60Hz)
Manufacturer #: MV15-110V-CU
Allied Stock #: 70313768

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.91 (Each)
1 $41.91
Availability

14 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 0.5% of Full Scale
Approvals : CE, cULus
Cut Out, Panel : 1/8 DIN
Depth : 1.969" (50mm)
Dimensions, Cutout, Inches : 92 x 46 mm
Display Type : LED
Function : Voltmeter
Measuring Range : 0 to 516 V
Number of Digits : 3 Digits
Range, Measurement : 0-516 V
Series : MV15 Series
Shop By : Factory Choice
Supply Voltage : 110 VAC ± 20%
Temperature Range : -10 to +55 °C
Temperature, Opening, Maximum : 55 °C
Temperature, Operating, Minimum : -10 °C
Termination : 20-14 AWG Wire Terminals
Type : Electronic

Overview

FEATURES

  • Measurement Function: 1 Φ Voltage (True RMS)
  • 3-Digit LED Display

  • Product Added to Cart
    Altech Corp
    Digital Voltmeter; 3-Digit LED; 1/8 DIN; 50-480 VAC Range; 110 VAC +/-20% (60Hz)
    Allied Stock #: 70313768
    Mfr's Part #: MV15-110V-CU
    $41.910 Each
    Quantity added: