Altech Corp MS10

Image may be a representation.
See specs for product details.
Starter; 10 A; 600 VAC; Solid State; 3.37 in.; 3.15 in.; 1.8 nm; 5 HP @ 480
Mfr. Part#: MS10
Allied Stock#: 70075422

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$85.710 (Each)
1 $85.710
5 $81.430 (Save 5%)
10 $73.280 (Save 15%)
25 $65.950 (Save 23%)
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Push
Current Rating : 10 A
Current, Ratings : 10 A
Enclosure Type : Open
Function : Motor Starter
Height : 3.15" (80mm)
Horsepower Rating : 7.5 hp
Length : 3.37" (85.598mm)
Mounting Type : DIN Rail Mount
Power Rating : 5 HP @ 480 V
Relay Type : Solid State
Series : MS Series
Shop By : Factory Choice
Size : 45 x 85.5 x 80 mm
Special Features : Overload and Short Circuit Protection, Phase Failure Sensitivity
Standards : CSA, DIN VDE 0660, IEC 947-4-1, UL
Torque : 1.8 nm
Type : Motor Controller
Voltage Rating : 600 VAC
Voltage, Control : 600 V
Product Added to Cart
Altech Corp
Starter; 10 A; 600 VAC; Solid State; 3.37 in.; 3.15 in.; 1.8 nm; 5 HP @ 480
Allied Stock #: 70075422
Mfr's Part #: MS10
$85.710 Each
Quantity added: