Altech Corp MI-252 (5,00)
PCB Terminal Block, Screw Cage, 2, 5 mm, 30-14 AWG, 15 A, 300 V, M3, MI Series
Mfr. Part #: MI-252 (5,00) / RS Stock #: 70077090
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.64
500
$1.51
1000
$1.31
2000
$1.15
5000
$0.98
Additional Inventory
Can ship in 10 days:
1141
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus
Body Material
PA6.8
Color
Green
Current Rating
15 A
Hole Size
1.3 mm
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
2
Overall Length
10 mm
Pin Spacing
5 mm ; 0.197 in
Primary Type
Wire to Board
Screw Material
Galvanized Steel
Screw Size
M3 in
Stripping Length
8.3 mm
Terminal Material
Tin-Plated Brass
Termination
Through Hole
Torque
0.5 N/m
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
45 deg.
Wire Size
14-30 AWG
Wire Termination Type
Screw
Overview
Fixed PCB Terminal Block, Screw Cage Clamp Type, 15 A, 300 V, 30-14 AWG
Ideal for industrial applications where frequent wire terminations occur. UL, CSA, IEC/VDE.
MI-25 (5.00). 5 mm (0.197") pin spacing, 15 A, 300 V, 30-14 AWG.16.3 mm (0.64") high. 0.7 × 0.9 mm (0.028 × 0.035") rectangular pins. Color: Green.
Front, Top, 45° Wire Entry
Up to 15 A, 300 V, 26-12 AWG?Single, Double Levels?Modular Construction
Ideal for industrial applications where frequent wire terminations occur. UL, CSA, IEC/VDE.
MI-25 (5.00). 5 mm (0.197") pin spacing, 15 A, 300 V, 30-14 AWG.16.3 mm (0.64") high. 0.7 × 0.9 mm (0.028 × 0.035") rectangular pins. Color: Green.